Toshiba TC55257DFL-85L technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 262144b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC55257DFL-85L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
