
The Toshiba TC554001AF-70V is a 4Mb SRAM IC with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V or 4.5V. The device is packaged in a SOP package and is mounted using surface mount techniques. It has a density of 4Mb and a word size of 8 bits. The SRAM IC is designed for use in various applications where high-speed data storage and retrieval are required.
Toshiba TC554001AF-70V technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | SOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC554001AF-70V to view detailed technical specifications.
No datasheet is available for this part.
