Toshiba TC554001AFT-70L technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC554001AFT-70L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.