Toshiba TC55V16100FT-10 technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC55V16100FT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.