The Toshiba TC55VBM416AFTN55 is a high-speed SRAM IC with an access time of 55ns and a frequency of 55GHz. It is available in a TFSOP package and is suitable for use in high-speed applications. The IC has a memory size of 16000000B and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Toshiba TC55VBM416AFTN55 technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC55VBM416AFTN55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.