This 16000000B SRAM IC from Toshiba features an access time of 55ns and operates at frequencies up to 55GHz. It is available in a lead-free TFSOP package and is suitable for use in high-speed applications. The IC is rated to operate over a temperature range of -40°C to 85°C.
Toshiba TC55VCM416BTGN55LA technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC55VCM416BTGN55LA to view detailed technical specifications.
No datasheet is available for this part.