Toshiba TC55VEM416BXGN55LA technical specifications.
| Access Time | 55ns |
| Package/Case | TFBGA |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC55VEM416BXGN55LA to view detailed technical specifications.
No datasheet is available for this part.