Toshiba TC58128AFTI technical specifications.
| Access Time-Max | 35ns |
| Address Bus Width | 24b |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 50GHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128000000B |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58128AFTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.