The Toshiba TC58256AFT is a 256M-bit serial FLASH memory with an access time of 50ns. It is packaged in a TFSOP package and is available in a tray. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Toshiba TC58256AFT technical specifications.
| Access Time | 50ns |
| Package/Case | TFSOP |
| Frequency | 50GHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 256000000B |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58256AFT to view detailed technical specifications.
No datasheet is available for this part.