Toshiba TC58DVG02A1FT technical specifications.
| Access Time | 50ns |
| Package/Case | TFSOP |
| Frequency | 50GHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000000B |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58DVG02A1FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
