The Toshiba TC58DVM72A1FT is a 128Mbit serial FLASH memory with an access time of 50ns. It is packaged in a TFSOP package and operates over a temperature range of 0-70°C. This device is lead-free and available in trays of 96 units.
Toshiba TC58DVM72A1FT technical specifications.
| Access Time | 50ns |
| Package/Case | TFSOP |
| Frequency | 50GHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128000000B |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58DVM72A1FT to view detailed technical specifications.
No datasheet is available for this part.