Toshiba TC58FVM6B2ATG65 technical specifications.
| Access Time-Max | 65ns |
| Package/Case | TFSOP |
| Density | 64Mb |
| Frequency | 65GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58FVM6B2ATG65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.