
The Toshiba TC58FVM7T5BTG65 is a 128Mb NOR FLASH memory with an access time of 65ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a TFSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is RoHS compliant and has a supply current of 55mA.
Toshiba TC58FVM7T5BTG65 technical specifications.
| Access Time-Max | 65ns |
| Address Bus Width | 23b |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 65GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58FVM7T5BTG65 to view detailed technical specifications.
No datasheet is available for this part.
