The Toshiba TC58FVT641FT-10 is a 64Mb NOR flash memory IC with an access time of 100ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V at a current of 30mA. The device is packaged in a TSOP package and is suitable for surface mount applications.
Toshiba TC58FVT641FT-10 technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58FVT641FT-10 to view detailed technical specifications.
No datasheet is available for this part.