4Gb SLC NAND Flash memory IC, featuring a synchronous parallel and serial interface. This surface mount component operates at 3.3V with a maximum access time of 25ns. The memory is organized as 8-bit words and comes in a TSOP package with a 0.50mm pitch. It supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 85°C.
Toshiba TC58NVG2S3ETAI0 technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 4Gb |
| Height | 1mm |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | NAND, , SLC NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 2112B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Width | 12.4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58NVG2S3ETAI0 to view detailed technical specifications.
No datasheet is available for this part.
