Toshiba TC58NVM9S3ETA00 technical specifications.
| Access Time-Max | 30us |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NVM9S3ETA00 to view detailed technical specifications.
No datasheet is available for this part.