Toshiba TC58V64AFT technical specifications.
| Access Time | 50ns |
| Frequency | 50GHz |
| Lead Free | Contains Lead |
| Memory Size | 64000000B |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58V64AFT to view detailed technical specifications.
No datasheet is available for this part.