Toshiba TC62D722CFNG(EL,H) technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.63W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC62D722CFNG(EL,H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.