16-channel LED driver IC featuring 8-bit PWM control for precise brightness adjustment. Delivers up to 90mA output current per channel with a maximum output voltage of 17V. Operates with an input voltage range of 3V to 5.5V and a maximum supply voltage of 5.5V. This surface mount device, housed in an HTSSOP package, supports a 30 MHz operating frequency and a maximum power dissipation of 2.74W.
Toshiba TC62D722CFNGELBH technical specifications.
| Package/Case | HTSSOP |
| Frequency | 33MHz |
| Height | 1.1mm |
| High Level Output Current | -1mA |
| Length | 7.8mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 17V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 2.74W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC62D722CFNGELBH to view detailed technical specifications.
No datasheet is available for this part.