This industrial-grade LED display driver from Toshiba features a single function and operates over a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a 24-pin SSOP package. The driver is suitable for use in industrial applications and meets the requirements of the specified temperature grade.
Toshiba TC62D776CFNAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC62D776CFNAG to view detailed technical specifications.
No datasheet is available for this part.