Toshiba TC62D902FG(C8ELHZ technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 200 kHz |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.38W |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC62D902FG(C8ELHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
