Quad 2-input NAND gate IC, CMOS technology, operating from 2V to 5.5V with a nominal 5V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of 24mA and a low level output current of 24mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 7ns. Packaged in a 14-pin SOIC surface mount configuration.
Toshiba TC74AC00FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.9ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC00FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.