
The Toshiba TC74AC00FT(SPL) is a surface-mount NAND gate IC with a TSSOP package. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current at its low level output. The device is powered by a supply voltage between 2V and 5.5V and has a quiescent current of 4uA. It is fabricated using CMOS technology and is not radiation hardened. The IC has a single output and four elements in total.
Toshiba TC74AC00FT(SPL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC00FT(SPL) to view detailed technical specifications.
No datasheet is available for this part.
