CMOS Hex Inverter IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 2V to 5.5V, supporting a nominal 5V operation. Offers a high level output current of -24mA and a low level output current of 24mA. Maximum operating temperature is 85°C, with a minimum of -40°C. Surface mountable in a 14-pin SOIC package with a 1.27mm pitch. Propagation delay is 6.6ns.
Toshiba TC74AC04FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.2ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC04FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
