Quad 2-input AND gate IC, CMOS technology, 74AC series. Features a 2V to 5.5V supply voltage range, 24mA high/low output current, and 7ns propagation delay. Operates from -40°C to 85°C, with a quiescent current of 4uA. Packaged in a 14-pin SOIC surface mount configuration.
Toshiba TC74AC08FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC08FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.