
CMOS logic IC, 74AC series demultiplexer/decoder with 3 inputs and 8 inverted outputs. This surface mount SOIC package features a single independent circuit, operating from a 2V to 5.5V supply voltage. Maximum operating temperature is 85°C, with a propagation delay of 16.3ns. It offers 24mA high and low level output current and is RoHS compliant.
Toshiba TC74AC138FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC138FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
