The Toshiba TC74AC138FN-ELP is a 16-channel dual multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage and features a SOP16 package. The device has a propagation delay of 10.5ns and a maximum output current of 12μA. It can handle a load capacitance of up to 50pF and has an inverted output polarity.
Toshiba TC74AC138FN-ELP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 16.3 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74AC138FN-ELP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.