CMOS Hex Inverter IC featuring Schmitt Trigger inputs for noise immunity. This logic gate IC offers six independent 1-input inverter gates with a maximum propagation delay of 9.7ns. Operating from a 2V to 5.5V supply, it provides ±24mA high/low level output current. Packaged in a 14-pin SOIC (SOIC-14) surface-mount format, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Toshiba TC74AC14FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC14FN to view detailed technical specifications.
No datasheet is available for this part.