Toshiba TC74AC14FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Cut Tape |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Series | TC74AC |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74AC14FTEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.