Toshiba TC74AC161FN technical specifications.
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC161FN to view detailed technical specifications.
No datasheet is available for this part.