Toshiba TC74AC240FW-ELP technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74AC240FW-ELP to view detailed technical specifications.
No datasheet is available for this part.