8-bit bidirectional bus transceiver, AC family logic IC. Features true output polarity and common control for bidirectional data flow. Operates with a supply voltage range of 2V to 5.5V, nominal 3.3V, and offers a propagation delay of 12.4ns at nominal supply. Packaged in a 20-terminal, 0.300-inch pitch plastic SOP (R-PDSO-G20) with a width of 5.3mm and length of 12.8mm. Industrial temperature grade, suitable for operation between -40°C and 85°C.
Toshiba TC74AC245F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 12.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74AC245F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.