
Bi-directional 8-channel 3-state bus transceiver, CMOS logic family, featuring non-inverting polarity and a single element per chip. This surface-mount integrated circuit is housed in a 20-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, measuring 6.9mm (max) length and 4.4mm width. Operating within a temperature range of -40°C to 85°C, it utilizes lead-frame SMT mounting and conforms to JEDEC MO-153AC standards.
Toshiba TC74AC245FT(SOE) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.9(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Logic Family | AC |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74AC245FT(SOE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.