
Bi-directional, 8-stage, 3-state output shift register with serial/parallel to serial/parallel operation. This CMOS logic IC features positive-edge triggering and 10 inputs/10 outputs per element. Packaged in a 20-pin SOL (SOP) plastic small outline package with gull-wing leads, it is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Toshiba TC74AC299FW(X) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.22 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AC |
| Logic Function | Shift Register |
| Operation Mode | Serial/Parallel to Serial/Parallel |
| Output Type | 3-State |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 10 |
| Number of Element Outputs | 10 |
| Number of Stages | 8 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC74AC299FW(X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.