CMOS D-Type transparent latch IC featuring 8 non-inverting inputs and 8 3-state outputs. This surface-mount component is housed in a 20-pin SOP package with gull-wing leads, measuring 13.3mm in length, 5.3mm in width, and 1.5mm in height, with a 1.27mm pin pitch. Operating within a temperature range of -40°C to 85°C, it is designed for lead-frame SMT mounting.
Toshiba TC74AC373F(EL,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13.3(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.22 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AC |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC74AC373F(EL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.