Toshiba TC74AC373FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74AC |
| Turn-On Delay Time | 5.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74AC373FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.