
Dual 4-bit decade UP counter/divider IC featuring AC logic family operation. This surface-mount component utilizes a 16-pin SOL (Small Outline IC) package with gull-wing leads, measuring 9.9mm in length, 3.9mm in width, and 1.38mm in height. Each of the two counter elements offers 4 stages with uni-directional, negative-edge triggering. CMOS process technology ensures reliable performance across an operating temperature range of -40°C to 85°C.
Toshiba TC74AC390FN(M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Mounting | Surface Mount |
| Logic Family | AC |
| Logic Function | Counter/Divider |
| Type | Decade |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74AC390FN(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.