Dual D-type flip-flop IC, part of the 74AC series, featuring positive edge triggering and complementary outputs. This CMOS logic component operates with a maximum supply voltage of 5.5V and a minimum of 2V, supporting a frequency up to 160MHz. It offers a high level and low level output current of 75mA, with a propagation delay of 16ns and turn-on delay time of 6.1ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant device is designed for reliable operation between -40°C and 85°C.
Toshiba TC74AC74FN technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC74FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.