Toshiba TC74AC74P technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TC74AC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC74P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.