The Toshiba TC74AC74P(F) is a D-Type flip-flop with a positive edge trigger. It is constructed using CMOS technology and is packaged in a PDIP14 package. The device can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The flip-flop has a propagation delay of 13.9ns and a turn-on delay time of 16ns. It can supply a high level output current of up to 24mA and a low level output current of up to -24mA.
Toshiba TC74AC74P(F) technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC74P(F) to view detailed technical specifications.
No datasheet is available for this part.
