Quad 2-input XOR gate IC, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 2V to 5.5V, supporting a nominal 5V operation. Offers a high level output current of 24mA and a low level output current of 24mA. Housed in a 14-pin SOIC package for surface mounting, with a propagation delay of 8.3ns. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Toshiba TC74AC86FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC86FN to view detailed technical specifications.
No datasheet is available for this part.