
Quad 2-input NAND gate logic IC featuring CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a high level output current of 24mA and low level output current of 24mA. This through-hole component is housed in a 14-pin DIP package with a 2.54mm pitch and a minimum operating temperature of -40°C up to a maximum of 85°C. Propagation delay is 7.9ns, with a turn-on delay time of 9.5ns, and a quiescent current of 4uA.
Toshiba TC74ACT00P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT00P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
