Toshiba TC74ACT02P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 8.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74ACT02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
