
Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. This CMOS logic component operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a low-level output current of 24mA and a high-level output current of -24mA, with a propagation delay of 7.9ns. Packaged in a 14-pin SOIC surface mount configuration, it is designed for operation between -40°C and 85°C.
Toshiba TC74ACT04FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74ACT04FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
