Quad 2-input AND gate IC, featuring CMOS technology and a 74ACT series designation. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers a high level output current of 24mA and a low level output current of 24mA. Packaged in a 14-pin SOIC surface mount configuration with a 1.27mm pitch. Minimum operating temperature is -40°C, and maximum is 85°C. Propagation delay is 8.7ns.
Toshiba TC74ACT08FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT08FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.