
Quad 2-input AND gate IC featuring CMOS technology. This integrated circuit offers four independent AND gates, each with two inputs and one output. Operating from a 4.5V to 5.5V supply range, it delivers 24mA of high and low level output current. Designed for through-hole mounting in a 14-pin DIP package, this RoHS compliant component operates between -40°C and 85°C with a typical propagation delay of 8.7ns.
Toshiba TC74ACT08P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT08P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.