CMOS 74ACT series demultiplexer/decoder IC with 3 inputs and 8 inverted outputs. Features a single circuit, surface mount SOIC package with 1.27mm pitch, and 0.150 inch width. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 12.5ns, high/low level output current of 24mA, and a quiescent current of 8µA. Suitable for applications requiring decoding or demultiplexing functions with inverted outputs.
Toshiba TC74ACT138FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT138FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.