Hex inverter logic gate IC featuring ACT-CMOS technology. Schmitt trigger inputs provide noise immunity, with a propagation delay of 11.4ns. This surface mount device operates from a 4.5V to 5.5V supply, offering 24mA high and low level output current. Encased in a 14-pin SOP package, it measures 10.3mm x 5.3mm x 1.5mm and operates between -40°C and 85°C.
Toshiba TC74ACT14F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 11.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT14F(F) to view detailed technical specifications.
No datasheet is available for this part.