Hex Schmitt Trigger Inverter IC, CMOS technology, featuring 6 independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers a high level output current of 24mA and a low level output current of 24mA. This through-hole component has a propagation delay of 11.4ns and a turn-on delay time of 13ns. Packaged in a 14-pin DIP, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Toshiba TC74ACT14P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.