8-bit, 3-state buffer/line driver IC featuring dual 4-bit elements. This CMOS logic component offers 8 non-inverting channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports high and low level output currents of 24mA, with a propagation delay of 10.5ns. Packaged in a 20-pin SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Toshiba TC74ACT244FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT244FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.